Arrow Electronic Components Online
RF BJT

JAN2N2857

Trans RF BJT NPN 15V 0.04A 300mW 4-Pin TO-72

Semicoa Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    30
  • Maximum Collector-Emitter Voltage (V)
    15
  • Maximum Collector-Emitter Voltage Range (V)
    <20
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@1mA@10mA
  • Maximum Base-Emitter Voltage (V)
    3
  • Maximum Base-Emitter Saturation Voltage (V)
    1@1mA@10mA
  • Maximum DC Collector Current (A)
    0.04
  • Maximum DC Collector Current Range (A)
    0.001 to 0.06
  • Maximum Emitter Cut-Off Current (nA)
    10000
  • Maximum Collector Cut-Off Current (nA)
    1000
  • Operational Bias Conditions
    6V/1.5mA
  • Minimum DC Current Gain
    30@3mA@1V
  • Minimum DC Current Gain Range
    30 to 50
  • Maximum Junction Ambient Thermal Resistance
    550
  • Maximum Junction Case Thermal Resistance
    300
  • Typical Output Capacitance (pF)
    1(Max)
  • Maximum Power Dissipation (mW)
    300
  • Typical Power Gain (dB)
    21
  • Maximum Noise Figure (dB)
    4.5
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Supplier Temperature Grade
    Military
  • Diameter
    5.84(Max)
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-72
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources