Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Temperature Compensated
Configuration
Single
Typical Zener Voltage (V)
6.2
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
19
Maximum Power Dissipation (mW)
500
Test Current (mA)
7.5
Maximum Reverse Leakage Current (uA)
2
Maximum Zener Impedance (Ohm)
15
Maximum Power Dissipation @ 25°C (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Typical Voltage Temperature Coefficient
0.002%/°C(Max)
Packaging
Bag
Diameter
1.7(Max)
Mounting
Surface Mount
Package Length
3.7(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AA
Pin Count
2
Lead Shape
No Lead
Order Quantity

