Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
16.4
Maximum Clamping Voltage (V)
26.5
Maximum Reverse Stand-Off Voltage (V)
15
Maximum Peak Pulse Current (A)
107
Maximum Reverse Leakage Current (uA)
500
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
3.56(Max)
Mounting
Through Hole
Package Length
7.62(Max)
PCB changed
2
Pin Count
2

