Transient Voltage Suppressors - TVS Diodes
JAN1N6130A
TVS Diode Single Bi-Dir 76V 500W 2-Pin Case E Bag
Microchip TechnologyProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
95
Maximum Clamping Voltage (V)
137.6
Maximum Reverse Stand-Off Voltage (V)
76
Maximum Peak Pulse Current (A)
3.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
12
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Diameter
3.42(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Supplier Package
Case E
Pin Count
2
Lead Shape
Through Hole
Order Quantity

