Transient Voltage Suppressors - TVS Diodes
JAN1N6117A
TVS Diode Single Bi-Dir 22.8V 500W 2-Pin
Sensitron SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
28.5
Maximum Clamping Voltage (V)
41.6
Maximum Reverse Stand-Off Voltage (V)
22.8
Maximum Peak Pulse Current (A)
12
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
40
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
3.56(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Pin Count
2