Arrow Electronic Components Online
JAN1N6111A|MICROCHP|simage
JAN1N6111A|MICROCHP|limage
Transient Voltage Suppressors - TVS Diodes

JAN1N6111A

TVS Diode Single Bi-Dir 12.2V 500W 2-Pin Case E Bag

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    15.2
  • Maximum Clamping Voltage (V)
    22.3
  • Maximum Reverse Stand-Off Voltage (V)
    12.2
  • Maximum Peak Pulse Current (A)
    22.4
  • Maximum Reverse Leakage Current (uA)
    20
  • Test Current (mA)
    75
  • Peak Pulse Power Dissipation (W)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Packaging
    Bag
  • Diameter
    3.42(Max)
  • Mounting
    Through Hole
  • Package Length
    4.7(Max)
  • PCB changed
    2
  • Supplier Package
    Case E
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources