Transient Voltage Suppressors - TVS Diodes
JAN1N6108A
TVS Diode Single Bi-Dir 9.1V 500W 2-Pin Case E Bag
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
11.4
Maximum Clamping Voltage (V)
16.9
Maximum Reverse Stand-Off Voltage (V)
9.1
Maximum Peak Pulse Current (A)
29.6
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
100
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Diameter
3.42(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Supplier Package
Case E
Pin Count
2
Lead Shape
Through Hole
Order Quantity

