Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR-99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
150
Maximum Continuous Forward Current (A)
6@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
0.875@4A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
3.8(Max)
Package Width
3.8(Max)
Package Length
5.8(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF-B
Pin Count
2
Order Quantity