Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
6
Peak Non-Repetitive Forward Surge Current (A)
125
Maximum Forward Voltage (V)
0.875@4A
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
30
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Diameter
3.61(Max)
Mounting
Through Hole
Package Length
7.62(Max)
PCB changed
2
Supplier Package
Case G-112
Pin Count
2

