Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
6.2
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1500
Test Current (mA)
40
Maximum Reverse Leakage Current (uA)
10
Maximum Regulator Current (mA)
230
Maximum Zener Impedance (Ohm)
4
Maximum Power Dissipation @ 25°C (mW)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Military
Packaging
Bag
Mounting
Surface Mount
Package Height
2.62(Max)
Package Width
2.62(Max)
Package Length
5.08(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
A-MELF
Pin Count
2
Lead Shape
No Lead
Order Quantity

