Arrow Electronic Components Online
JAEP21511B1300|SENSATA|simage
JAEP21511B1300|SENSATA|limage
Circuit Breakers

JAEP-2-1-51-1-B1-300

Circuit Breaker Hydraulic Magnetic 2Pole 300A 65VDC

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Number of Poles
    2
  • Maximum Voltage Rating
    65VDC
  • Current Rating (A)
    300
  • Trip Time
    0.15s to 9s
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Terminal Design
    Captive Nut
  • Mounting
    Panel Mount
  • Number of Terminals
    4

Documentation and Resources

Datasheets
Design resources