Arrow Electronic Components Online
J3011G21DNL|PULSE|simage
J3011G21DNL|PULSE|limage
Connector Telephone and Telecom

J3011G21DNL

Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 12 Terminal 1 Port Tray

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    Green/Yellow
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel Over Brass
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Weight (g)
    6.6
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    27
  • Product Height (mm)
    13.61
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources