Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Number of Ports
1
Left/Right LED Color
(Green|Orange)/Yellow
Integrated Magnetics
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Order Quantity