Connector Telephone and Telecom
J0026D21NL
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 5/Cat 6
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel Over Brass
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
20.86
Product Depth (mm)
21.59
Product Height (mm)
17.13
Mounting
Through Hole

