Arrow Electronic Components Online
J-21|EATON|simage
J-21|EATON|limage
Fuse Accessories

J-21

Fuse Reducer 200A 600V

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Reducer
  • Current Rating (A)
    200
  • Maximum Voltage Rating
    600V
Order Quantity

Documentation and Resources

Datasheets
Design resources