Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Typical Collector-Emitter Saturation Voltage (V)
1.8
Packaging
Tube
Mounting
Surface Mount
Package Height
5.1(Max)
Package Width
14(Max)
Package Length
16.05(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-268HV
Pin Count
3

