Arrow Electronic Components Online
IXYH25N250CHV|LTLFUWIC|simage
IXYH25N250CHV|LTLFUWIC|limage
IGBT Chip

IXYH25N250CHV

Trans IGBT Chip N-CH 2500V 95A 937W 3-Pin(3+Tab) TO-247HV

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    2500
  • Typical Collector-Emitter Saturation Voltage (V)
    3.4
  • Maximum Continuous DC Collector Current (A)
    95
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    937
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    23(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    16.2(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247HV
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources