Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Technology
XPT|Punch Through
Channel Type
N
Configuration
Single Dual Emitter
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
650
Typical Collector-Emitter Saturation Voltage (V)
1.72
Maximum Continuous DC Collector Current (A)
230
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Screw
Package Width
25.25
Package Length
38.05
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4
Lead Shape
Screw
Order Quantity

