Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
700
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
8
Maximum Drain-Source Resistance (mOhm)
500@10V
Typical Gate Charge @ Vgs (nC)
12@10V
Typical Gate Charge @ 10V (nC)
12
Typical Input Capacitance @ Vds (pF)
800@25V
Maximum Power Dissipation (mW)
150000
Typical Fall Time (ns)
24
Typical Rise Time (ns)
28
Typical Turn-Off Delay Time (ns)
53
Typical Turn-On Delay Time (ns)
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.4(Max) mm
Package Width
6.22(Max) mm
Package Length
6.73(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

