Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
200
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
90
Maximum Drain-Source Resistance (mOhm)
44@10V
Typical Gate Charge @ Vgs (nC)
205@10V
Typical Gate Charge @ 10V (nC)
205
Typical Input Capacitance @ Vds (pF)
12000@25V
Maximum Power Dissipation (mW)
890000
Typical Fall Time (ns)
28
Typical Rise Time (ns)
60
Typical Turn-Off Delay Time (ns)
89
Typical Turn-On Delay Time (ns)
32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
21.34(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
3
Tab
Tab
Supplier Package
PLUS 247
Pin Count
3
We don't have prices now, please check later.
Order Quantity

