Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
4.5
Maximum Continuous Drain Current (A)
30
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
50
Maximum Drain-Source Resistance (mOhm)
215@10V
Typical Gate Charge @ Vgs (nC)
240@10V
Typical Gate Charge @ 10V (nC)
240
Typical Input Capacitance @ Vds (pF)
8100@25V
Maximum Power Dissipation (mW)
400000
Typical Fall Time (ns)
40
Typical Rise Time (ns)
117
Typical Turn-Off Delay Time (ns)
94
Typical Turn-On Delay Time (ns)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Width
4.9(Max)
Package Length
15.8(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3P
Pin Count
3
Order Quantity

