Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
500
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
26
Maximum Drain-Source Resistance (mOhm)
230@10V
Typical Gate Charge @ Vgs (nC)
65@10V
Typical Gate Charge @ 10V (nC)
65
Typical Input Capacitance @ Vds (pF)
3600@25V
Maximum Power Dissipation (mW)
400000
Typical Fall Time (ns)
20
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
58
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Width
4.9(Max)
Package Length
15.8(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3P
Pin Count
3
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

