Arrow Electronic Components Online
IXTQ160N10T|LTLFUWIC|simage
IXTQ160N10T|LTLFUWIC|limage
MOSFETs

IXTQ160N10T

Trans MOSFET N-CH 100V 160A 3-Pin(3+Tab) TO-3P

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Continuous Drain Current (A)
    160
  • Maximum Drain-Source Resistance (mOhm)
    7@10V
  • Typical Gate Charge @ Vgs (nC)
    132@10V
  • Typical Gate Charge @ 10V (nC)
    132
  • Typical Input Capacitance @ Vds (pF)
    6600@25V
  • Maximum Power Dissipation (mW)
    430000
  • Typical Fall Time (ns)
    42
  • Typical Rise Time (ns)
    61
  • Typical Turn-Off Delay Time (ns)
    49
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Width
    4.9(Max)
  • Package Length
    15.8(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3P
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources