Arrow Electronic Components Online
IXTP10P50P|IXYS|simage
IXTP10P50P|IXYS|limage
MOSFETs

IXTP10P50P

Trans MOSFET P-CH 500V 10A 3-Pin(3+Tab) TO-220AB

IXYS
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    10
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    1000@10V
  • Typical Gate Charge @ Vgs (nC)
    50@10V
  • Typical Gate Charge @ 10V (nC)
    50
  • Typical Gate to Drain Charge (nC)
    18
  • Typical Gate to Source Charge (nC)
    17
  • Typical Reverse Recovery Charge (nC)
    5900
  • Typical Input Capacitance @ Vds (pF)
    2840@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    42@25V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    275
  • Maximum Power Dissipation (mW)
    300000
  • Typical Fall Time (ns)
    44
  • Typical Rise Time (ns)
    28
  • Typical Turn-Off Delay Time (ns)
    52
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    30
  • Typical Gate Plateau Voltage (V)
    4.7
  • Typical Reverse Recovery Time (ns)
    414
  • Maximum Diode Forward Voltage (V)
    3
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.66(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources