Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Dual Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
250
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
90
Maximum Drain-Source Resistance (mOhm)
36@10V
Typical Gate Charge @ Vgs (nC)
640@10V
Typical Gate Charge @ 10V (nC)
640
Typical Input Capacitance @ Vds (pF)
23000@25V
Maximum Power Dissipation (mW)
735000
Typical Fall Time (ns)
160
Typical Rise Time (ns)
175
Typical Turn-Off Delay Time (ns)
40
Typical Turn-On Delay Time (ns)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Width
25.42(Max)
Package Length
38.23(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4

