Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
250
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
120
Maximum Drain-Source Resistance (mOhm)
24@10V
Typical Gate Charge @ Vgs (nC)
185@10V
Typical Gate Charge @ 10V (nC)
185
Typical Input Capacitance @ Vds (pF)
8700@25V
Maximum Power Dissipation (mW)
700000
Typical Fall Time (ns)
33
Typical Rise Time (ns)
33
Typical Turn-Off Delay Time (ns)
130
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
26.16(Max)
Package Width
5.13(Max)
Package Length
19.96(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-264AA
Pin Count
3
We don't have prices now, please check later
Order Quantity

