Arrow Electronic Components Online
IXTH50P10|IXYS|simage
IXTH50P10|IXYS|limage
MOSFET

IXTH50P10

Trans MOSFET P-CH Si 100V 50A 3-Pin(3+Tab) TO-247AD

IXYS
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    50
  • Maximum Drain-Source Resistance (mOhm)
    55@10V
  • Typical Gate Charge @ Vgs (nC)
    140@10V
  • Typical Gate Charge @ 10V (nC)
    140
  • Typical Input Capacitance @ Vds (pF)
    4200@25V
  • Maximum Power Dissipation (mW)
    300000
  • Typical Fall Time (ns)
    38
  • Typical Rise Time (ns)
    39
  • Typical Turn-Off Delay Time (ns)
    86
  • Typical Turn-On Delay Time (ns)
    46
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources