Arrow Electronic Components Online
IXTH44N25L2|LTLFUWIC|simage
IXTH44N25L2|LTLFUWIC|limage
MOSFETs

IXTH44N25L2

Power MOSFET

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Power Dissipation (mW)
    400000
  • Mounting
    Through Hole
  • Package Height
    21.45(Max) mm
  • Package Width
    5.3(Max) mm
  • Package Length
    16.24(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources