Arrow Electronic Components Online
IXTH2N170D2|LTLFUWIC|simage
IXTH2N170D2|LTLFUWIC|limage
MOSFETs

IXTH2N170D2

Trans MOSFET N-CH 1.7KV 2A 3-Pin(3+Tab) TO-247AD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1700
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    2(Min)
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    6500@0V
  • Typical Gate Charge @ Vgs (nC)
    110@5V
  • Typical Input Capacitance @ Vds (pF)
    3650@25V
  • Maximum Power Dissipation (mW)
    568000
  • Typical Fall Time (ns)
    106
  • Typical Rise Time (ns)
    58
  • Typical Turn-Off Delay Time (ns)
    33
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources