Arrow Electronic Components Online
IXTH110N25T|IXYS|simage
IXTH110N25T|IXYS|limage
MOSFETs

IXTH110N25T

Trans MOSFET N-CH 250V 110A 3-Pin(3+Tab) TO-247AD

IXYS
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    110
  • Maximum Gate-Source Leakage Current (nA)
    200
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    26@10V
  • Typical Gate Charge @ Vgs (nC)
    157@10V
  • Typical Gate Charge @ 10V (nC)
    157
  • Typical Input Capacitance @ Vds (pF)
    9400@25V
  • Maximum Power Dissipation (mW)
    694000
  • Typical Fall Time (ns)
    27
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.3(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247AD
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources