Arrow Electronic Components Online
IXTB62N50L|LTLFUWIC|simage
IXTB62N50L|LTLFUWIC|limage
MOSFETs

IXTB62N50L

Trans MOSFET N-CH 500V 62A 3-Pin(3+Tab) PLUS 264

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    62
  • Maximum Drain-Source Resistance (mOhm)
    100@20V
  • Typical Gate Charge @ Vgs (nC)
    550@20V
  • Typical Input Capacitance @ Vds (pF)
    11500@25V
  • Maximum Power Dissipation (mW)
    800000
  • Typical Fall Time (ns)
    75
  • Typical Rise Time (ns)
    85
  • Typical Turn-Off Delay Time (ns)
    110
  • Typical Turn-On Delay Time (ns)
    36
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    26.59(Max) mm
  • Package Width
    5.31(Max) mm
  • Package Length
    20.29(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    PLUS 264
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources