Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
100
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
60
Maximum Drain-Source Resistance (mOhm)
18@10V
Typical Gate Charge @ Vgs (nC)
49@10V
Typical Gate Charge @ 10V (nC)
49
Typical Input Capacitance @ Vds (pF)
2650@25V
Maximum Power Dissipation (mW)
176000
Typical Fall Time (ns)
37
Typical Rise Time (ns)
40
Typical Turn-Off Delay Time (ns)
43
Typical Turn-On Delay Time (ns)
27
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
4.7(Max) mm
Package Width
9.4(Max) mm
Package Length
10.41(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3
Order Quantity

