Arrow Electronic Components Online
IXTA3N120|LTLFUWIC|simage
IXTA3N120|LTLFUWIC|limage
MOSFETs

IXTA3N120

Trans MOSFET N-CH 1.2KV 3A 3-Pin(2+Tab) D2PAK T/R/Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    3
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    4500@10V
  • Typical Gate Charge @ Vgs (nC)
    42@10V
  • Typical Gate Charge @ 10V (nC)
    42
  • Typical Gate to Drain Charge (nC)
    21
  • Typical Gate to Source Charge (nC)
    8
  • Typical Input Capacitance @ Vds (pF)
    1100@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    40@25V
  • Minimum Gate Threshold Voltage (V)
    2.5
  • Typical Output Capacitance (pF)
    110
  • Maximum Power Dissipation (mW)
    200000
  • Typical Fall Time (ns)
    18
  • Typical Rise Time (ns)
    15
  • Typical Turn-Off Delay Time (ns)
    32
  • Typical Turn-On Delay Time (ns)
    17
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel|Tube
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    12
  • Typical Gate Plateau Voltage (V)
    5
  • Typical Reverse Recovery Time (ns)
    700
  • Maximum Diode Forward Voltage (V)
    1.5
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources