Arrow Electronic Components Online
IXTA1N200P3HVTRL|LTLFUWIC|limage
IXTA1N200P3HVTRL|LTLFUWIC|originalImage
MOSFETs

IXTA1N200P3HV-TRL

Trans MOSFET N-CH 2KV 1A 3-Pin(2+Tab) TO-263HV T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    2000
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    5
  • Maximum Drain-Source Resistance (mOhm)
    40000@10V
  • Typical Gate Charge @ Vgs (nC)
    23.5@10V
  • Typical Gate Charge @ 10V (nC)
    23.5
  • Typical Input Capacitance @ Vds (pF)
    646@25V
  • Maximum Power Dissipation (mW)
    125000
  • Typical Fall Time (ns)
    80
  • Typical Rise Time (ns)
    26
  • Typical Turn-Off Delay Time (ns)
    37
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.7(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263HV
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources