Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
1
Maximum Drain-Source Resistance (mOhm)
20000@10V
Typical Gate Charge @ Vgs (nC)
17.6@10V
Typical Gate Charge @ 10V (nC)
17.6
Typical Input Capacitance @ Vds (pF)
445@25V
Maximum Power Dissipation (mW)
63000
Typical Fall Time (ns)
27
Typical Rise Time (ns)
28
Typical Turn-Off Delay Time (ns)
54
Typical Turn-On Delay Time (ns)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
4.7(Max) mm
Package Width
9.4(Max) mm
Package Length
10.41(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

