Arrow Electronic Components Online
IXTA180N10T7TRL|LTLFUWIC|simage
IXTA180N10T7TRL|LTLFUWIC|limage
MOSFETs

IXTA180N10T7-TRL

Trans MOSFET N-CH 100V 180A 7-Pin(6+Tab) D2PAK T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single Quint Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Continuous Drain Current (A)
    180
  • Maximum Drain-Source Resistance (mOhm)
    6.4@10V
  • Typical Gate Charge @ Vgs (nC)
    151@10V
  • Typical Gate Charge @ 10V (nC)
    151
  • Typical Input Capacitance @ Vds (pF)
    6900@25V
  • Maximum Power Dissipation (mW)
    480000
  • Typical Fall Time (ns)
    31
  • Typical Rise Time (ns)
    54
  • Typical Turn-Off Delay Time (ns)
    42
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.7(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    6
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources