Arrow Electronic Components Online
IXTA130N10T|LTLFUWIC|simage
IXTA130N10T|LTLFUWIC|originalImage
MOSFETs

IXTA130N10T

Trans MOSFET N-CH 100V 130A 3-Pin(2+Tab) D2PAK

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Continuous Drain Current (A)
    130
  • Maximum Drain-Source Resistance (mOhm)
    9.1@10V
  • Typical Gate Charge @ Vgs (nC)
    104@10V
  • Typical Gate Charge @ 10V (nC)
    104
  • Typical Input Capacitance @ Vds (pF)
    5080@25V
  • Maximum Power Dissipation (mW)
    360000
  • Typical Fall Time (ns)
    28
  • Typical Rise Time (ns)
    47
  • Typical Turn-Off Delay Time (ns)
    44
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Surface Mount
  • Package Height
    4.5 mm
  • Package Width
    9.2 mm
  • Package Length
    9.9 mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources