Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Surge Current Rating (A)
7600
Maximum Holding Current (mA)
200000(Typ)
Repetitive Peak Reverse Voltage (V)
1500
Peak On-State Voltage (V)
7.5@1000A
Repetitive Peak Forward Blocking Voltage (V)
1500
Repetitive Peak Off-State Current (mA)
0.015
Phase Control
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
21.4(Max) mm
Package Width
5.1(Max) mm
Package Length
16.2(Max) mm
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247HV
Pin Count
3
Order Quantity

