Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
1700
Typical Collector-Emitter Saturation Voltage (V)
4.5
Maximum Continuous DC Collector Current (A)
10
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
140
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
5.1(Max)
Package Width
14(Max)
Package Length
16.05(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-268
Pin Count
3

