Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single Dual Emitter
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.65
Maximum Continuous DC Collector Current (A)
300
Maximum Gate Emitter Leakage Current (uA)
50
Maximum Power Dissipation (mW)
830
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Width
25.42(Max)
Package Length
38.23(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4

