Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single
Maximum Gate Emitter Voltage (V)
±20
Maximum Collector-Emitter Voltage (V)
600
Typical Collector-Emitter Saturation Voltage (V)
1.18
Maximum Continuous DC Collector Current (A)
48
Maximum Gate Emitter Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
4.83(Max) mm
Package Width
9.65(Max) mm
Package Length
10.41(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
3

