Arrow Electronic Components Online
IXFX80N50P|IXYS|simage
IXFX80N50P|IXYS|limage
MOSFETs

IXFX80N50P

Trans MOSFET N-CH 500V 80A 3-Pin(3+Tab) PLUS 247

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    80
  • Maximum Drain-Source Resistance (mOhm)
    65@10V
  • Typical Gate Charge @ Vgs (nC)
    197@10V
  • Typical Gate Charge @ 10V (nC)
    197
  • Typical Input Capacitance @ Vds (pF)
    12700@25V
  • Maximum Power Dissipation (mW)
    1040000
  • Typical Fall Time (ns)
    16
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    70
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    21.34(Max) mm
  • Package Width
    5.21(Max) mm
  • Package Length
    16.13(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    PLUS 247
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources