Arrow Electronic Components Online
IXFX320N17T2|LTLFUWIC|limage
IXFX320N17T2|LTLFUWIC|simage
MOSFETs

IXFX320N17T2

Trans MOSFET N-CH 170V 320A 3-Pin(3+Tab) PLUS 247

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    170
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    320
  • Maximum Drain-Source Resistance (mOhm)
    5.2@10V
  • Typical Gate Charge @ Vgs (nC)
    640@10V
  • Typical Gate Charge @ 10V (nC)
    640
  • Typical Input Capacitance @ Vds (pF)
    45@25V
  • Maximum Power Dissipation (mW)
    1670000
  • Typical Fall Time (ns)
    230
  • Typical Rise Time (ns)
    170
  • Typical Turn-Off Delay Time (ns)
    115
  • Typical Turn-On Delay Time (ns)
    46
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    21.34(Max) mm
  • Package Width
    5.21(Max) mm
  • Package Length
    16.13(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    PLUS 247
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources