Arrow Electronic Components Online
IXFT30N50P|LTLFUWIC|simage
IXFT30N50P|LTLFUWIC|originalImage
MOSFETs

IXFT30N50P

Trans MOSFET N-CH 500V 30A 3-Pin(2+Tab) TO-268

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    30
  • Maximum Drain-Source Resistance (mOhm)
    200@10V
  • Typical Gate Charge @ Vgs (nC)
    70@10V
  • Typical Gate Charge @ 10V (nC)
    70
  • Typical Input Capacitance @ Vds (pF)
    4150@25V
  • Maximum Power Dissipation (mW)
    460000
  • Typical Fall Time (ns)
    24
  • Typical Rise Time (ns)
    24
  • Typical Turn-Off Delay Time (ns)
    82
  • Typical Turn-On Delay Time (ns)
    25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    5.1(Max)
  • Package Width
    14(Max)
  • Package Length
    16.05(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-268
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources