Arrow Electronic Components Online
IXFP14N85XM|IXYS|simage
IXFP14N85XM|IXYS|limage
MOSFETs

IXFP14N85XM

Trans MOSFET N-CH 850V 14A 3-Pin(3+Tab) OVERMOLDED TO-220

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    850
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    14
  • Maximum Drain-Source Resistance (mOhm)
    550@10V
  • Typical Gate Charge @ Vgs (nC)
    30@10V
  • Typical Gate Charge @ 10V (nC)
    30
  • Typical Input Capacitance @ Vds (pF)
    1043@25V
  • Maximum Power Dissipation (mW)
    38000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    30
  • Typical Turn-Off Delay Time (ns)
    36
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Positive Gate-Source Voltage (V)
    30
  • Maximum Diode Forward Voltage (V)
    1.4
  • Mounting
    Through Hole
  • Package Height
    16.07(Max) mm
  • Package Width
    4.9(Max) mm
  • Package Length
    10.36(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    OVERMOLDED TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources