Arrow Electronic Components Online
IXFN60N80P|IXYS|simage
IXFN60N80P|IXYS|limage
MOSFETs

IXFN60N80P

Trans MOSFET N-CH 800V 53A 4-Pin SOT-227B

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    800
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    53
  • Maximum Drain-Source Resistance (mOhm)
    140@10V
  • Typical Gate Charge @ Vgs (nC)
    250@10V
  • Typical Gate Charge @ 10V (nC)
    250
  • Typical Input Capacitance @ Vds (pF)
    18000@25V
  • Maximum Power Dissipation (mW)
    1040000
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    29
  • Typical Turn-Off Delay Time (ns)
    110
  • Typical Turn-On Delay Time (ns)
    36
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Height
    9.6(Max) mm
  • Package Width
    25.42(Max) mm
  • Package Length
    38.23(Max) mm
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4
  • Lead Shape
    Screw

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources