Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Dual Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
800
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
50
Maximum Drain-Source Resistance (mOhm)
160@10V
Typical Gate Charge @ Vgs (nC)
260@10V
Typical Gate Charge @ 10V (nC)
260
Typical Input Capacitance @ Vds (pF)
13500@25V
Maximum Power Dissipation (mW)
1135000
Typical Fall Time (ns)
13
Typical Rise Time (ns)
25
Typical Turn-Off Delay Time (ns)
60
Typical Turn-On Delay Time (ns)
26
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Width
25.42(Max) mm
Package Length
38.23(Max) mm
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227B
Pin Count
4

