Arrow Electronic Components Online
IXFN48N50|IXYS|simage
IXFN48N50|IXYS|limage
MOSFETs

IXFN48N50

Trans MOSFET N-CH 500V 48A 4-Pin SOT-227B

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    48
  • Maximum Drain-Source Resistance (mOhm)
    100@10V
  • Typical Gate Charge @ Vgs (nC)
    270@10V
  • Typical Gate Charge @ 10V (nC)
    270
  • Typical Input Capacitance @ Vds (pF)
    8400@25V
  • Maximum Power Dissipation (mW)
    520000
  • Typical Fall Time (ns)
    30
  • Typical Rise Time (ns)
    60
  • Typical Turn-Off Delay Time (ns)
    100
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources