Arrow Electronic Components Online
IXFK170N20T|LTLFUWIC|simage
IXFK170N20T|LTLFUWIC|limage
MOSFETs

IXFK170N20T

Trans MOSFET N-CH 200V 170A 3-Pin(3+Tab) TO-264

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    200
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    170
  • Maximum Drain-Source Resistance (mOhm)
    11@10V
  • Typical Gate Charge @ Vgs (nC)
    265@10V
  • Typical Gate Charge @ 10V (nC)
    265
  • Typical Input Capacitance @ Vds (pF)
    19600@25V
  • Maximum Power Dissipation (mW)
    1150000
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    28
  • Typical Turn-Off Delay Time (ns)
    80
  • Typical Turn-On Delay Time (ns)
    33
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Mounting
    Through Hole
  • Package Height
    26.16(Max)
  • Package Width
    5.13(Max)
  • Package Length
    19.96(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-264
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources