Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
300
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
140
Maximum Drain-Source Resistance (mOhm)
24@10V
Typical Gate Charge @ Vgs (nC)
185@10V
Typical Gate Charge @ 10V (nC)
185
Typical Input Capacitance @ Vds (pF)
14800@25V
Maximum Power Dissipation (mW)
1040000
Typical Fall Time (ns)
20
Typical Rise Time (ns)
30
Typical Turn-Off Delay Time (ns)
100
Typical Turn-On Delay Time (ns)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
26.59(Max)
Package Width
5.31(Max)
Package Length
20.29(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-264
Pin Count
3
We don't have prices now, please check later
Order Quantity

